| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DREI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEMC17DREI |
EMC17DREI
Specifications
Detailed Description
The EMC17DREI is a high-performance female connector with a 2-row design, featuring a threaded mount type for secure installation. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The termination method using eyelets and the contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Its full bellow contact type and straight orientation, along with 34 positions and a pitch of 2.54mm, make it ideal for demanding board-to-board PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Compact in size with a connector height of 10.95mm and width of 8.38mm, it offers efficient space utilization. Gold termination plating further enhances its longevity. Classified under hi-rel connectors, the EMC17DREI is a premium choice for robust and high-speed connectivity needs.

