EMC17DREN

Heilind Number:SULEMC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DREN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC17DREN

Detailed Description

The EMC17DREN is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and straight orientation, it features two rows of 34 positions each, offering ample connectivity. The contact material is phosphor bronze with gold plating, ensuring reliable and low-resistance connections. Termination is done via eyelets, and the connector has a pitch of 2.54mm (.1 in) suitable for precise PCB mounting. With an operating temperature range of -65 to 125°C, it can withstand harsh environments. Its voltage rating of 700 VAC and amperage of 3A make it ideal for power and signal transmission. The connector's full bellow contact type guarantees optimal performance and durability. With a compact height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it saves space on the PCB while offering high reliability. Gold termination plating enhances conductivity and corrosion resistance, ensuring a long lifespan. The EMC17DREN is a top choice for applications requiring secure and efficient board-to-board connections.