EMC17DRMN

Heilind Number:SULEMC17DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRMN

Detailed Description

Introducing the EMC17DRMN, a high-performance board-to-board PCB connector designed for robust and reliable connections. Featuring a gendered female interface with two rows, this connector offers secure termination via wire wrap method, ensuring stable conductivity in demanding applications. Crafted with durable PBT and phosphor bronze materials and gold-plated contact surfaces, it guarantees superior signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With 34 positions and a pitch of 2.54mm, it allows for efficient PCB integration. Its straight orientation and loop bellow contact type further enhance ease of use. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industries requiring high-reliability components. With a sleek design measuring only 15.49mm in height and 9.4mm in width, it ensures space-saving installation. Trust the EMC17DRMN for your connectivity needs in aerospace, defense, telecommunications, and more.