EMC17DRSH

Heilind Number:SULEMC17DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRSH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC17DRSH, a high-performance component designed for seamless connectivity in electronic systems. Engineered for reliability, this female connector features two rows and 34 positions, accommodating a wide range of applications. With a clearance hole mount type and gold termination plating, it ensures secure and efficient through-hole assembly. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability, while the loop bellow contact type and straight orientation optimize signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm (.1 in) and compact dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, it provides versatility in PCB layouts. Tested for reliability in demanding environments, with an operating temperature range of -65 to 125°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with the EMC17DRSH.