EMC17DRTN

Heilind Number:SULEMC17DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC17DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC17DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULEMC17DRTN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC17DRTN. Designed for high-performance applications, this female connector boasts a 2-row configuration with 34 positions, ensuring reliable connectivity. Featuring a straight orientation and thru-hole termination method, installation is a breeze. The gold-plated phosphor bronze contacts offer excellent conductivity, rated for 3A current and 700VAC voltage. With a temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring at 10.95mm in height and 8.38mm in width, it's compact yet durable, meeting the demands of modern electronics. Perfect for industrial and commercial use, the EMC17DRTN is a top choice for robust PCB connections.