| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC17DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULEMC17DTMH |
EMC17DTMH
| Heilind Number: | SULEMC17DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC17DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC17DTMH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures secure and durable connections. With a compact design and right-angle orientation, it is ideal for space-constrained applications. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type provides added durability. Meeting stringent quality standards, including a 700 VAC voltage rating and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. With 34 positions and a 2.54 mm pitch, it enables high-density connectivity. Trust the EMC17DTMH for your critical PCB interconnection needs.

