| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 18 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DSXI |
EMC18DSXI
| Heilind Number: | SULEMC18DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC18DSXI. Designed for high-performance applications, this female connector features 18 gold-plated contacts with a pitch of 2.54mm, ensuring reliable connectivity at 700 VAC. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With a straight orientation and a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is highly durable. Trust in its threaded mount type and gold termination plating for efficient installation and long-term use. Whether for industrial, aerospace, or telecommunications applications, the EMC18DSXI is a dependable choice for your connectivity needs.

