EMC18DTKD-S288

Heilind Number:SULEMC18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTKD-S288

Detailed Description

Introducing the EMC18DTKD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The two rows of 36 gold-plated contacts, with a pitch of 2.54mm, guarantee efficient signal transmission. Its clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Perfect for use in aerospace, defense, and industrial systems, the EMC18DTKD-S288 is the ideal choice for high-reliability applications.