EMC19DRTN

Heilind Number:SULEMC19DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEMC19DRTN

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EMC19DRTN, a high-performance component designed for seamless board-to-board PCB connections. With an amperage of 3A and a voltage rating of 700VAC, this female connector ensures reliable power transmission in demanding environments. Featuring two rows and 38 positions with a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and thru-hole termination method make installation easy, while the full bellow contact type and gold plating guarantee optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Trust the EMC19DRTN for robust and efficient board-to-board connections in your electronic systems.