EMC19DRYS

Heilind Number:SULEMC19DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRYS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRYS

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC19DRYS. Designed for high-performance connectivity, this connector features a durable construction combining PBT and Phosphor Bronze materials. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Its 2 rows with 38 positions provide ample connectivity options. The side hole mount and thru-hole termination method offer easy installation. Gold-plated contacts guarantee optimal signal transfer, while the full bellow contact type ensures secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a 10.95mm height and 8.38mm width, makes it ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the EMC19DRYS is a versatile solution for your connectivity needs.