| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC19DSXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 19 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 19 |
| SKU: | SULEMC19DSXH |
EMC19DSXH
| Heilind Number: | SULEMC19DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC19DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC19DSXH, a high-performance board-to-board PCB connector designed for optimal power transmission. With a durable construction featuring PBT and phosphor bronze materials, this connector offers reliability in demanding environments. The female gender, 1-row design, and clearance hole mount type ensure easy and secure installation. Gold contact plating guarantees efficient conductivity, while the full bellow contact type allows for high-speed data transfer. With 19 positions and a voltage rating of 700 VAC, this connector is perfect for industrial applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is a dependable choice for various electronic systems. The EMC19DSXH is a vital component for ensuring seamless connectivity in your projects.

