| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC20DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC20DRMT |
EMC20DRMT
| Heilind Number: | SULEMC20DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC20DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Loop Bellow Connector, designed for high-performance board-to-board PCB connectivity. With a pitch of 2.54mm (.1 in) and featuring two rows, this threaded mount connector ensures secure and reliable contact. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, rated for up to 3A and 700VAC. Its wire wrap termination method and straight orientation facilitate easy installation. With 40 positions available and a tail length of 14.22mm (.56 in), it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Perfect for demanding environments, it offers the durability and performance you can trust.

