EMC20DRTH-S93

Heilind Number:SULEMC20DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRTH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULEMC20DRTH-S93

Detailed Description

Introducing the EMC20DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and corrosion resistance. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission in various electronic systems. The 40-position, dual-row design with a 2.54 mm pitch allows for efficient and secure connections. Its straight orientation and clearance hole mount type make installation easy and space-saving. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Trust the EMC20DRTH-S93 for high-reliability connectivity in your PCB assemblies.