EMC20DRYN

Heilind Number:SULEMC20DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DRYN

Detailed Description

PBT & Phosphor Bronze 2.54mm Pitch Female Connector ( EMC20DRYN) is a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring Gold-plated Phosphor Bronze contacts and a Full Bellow design, it ensures reliable signal transmission even in harsh environments. Boasting a 700VAC voltage rating and 3A amperage, it is suitable for power and data connectivity. With 40 positions and a straight orientation, it offers versatile connectivity options. Thru Hole termination and a tail length of 11.18mm facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is perfect for industrial and aerospace applications. This connector, with a compact height of 10.95mm and width of 8.38mm, is ideal for space-constrained designs. Trust the EMC20DRYN for reliable and durable board-level connections.