EMC20DTAH-S189

Heilind Number:SULEMC20DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTAH-S189

Detailed Description

The EMC20DTAH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows of 40 positions, allowing for versatile connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while ensuring efficient signal transmission. Trust the EMC20DTAH-S189 for secure and high-speed connections in your electronic designs.