EMC20DTAN-S189

Heilind Number:SULEMC20DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTAN-S189

Detailed Description

Introducing the EMC20DTAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power and signal transmission. The two rows of 40 gold-plated contacts, utilizing the loop bellow contact type, guarantee stable and low-resistance connections. Designed for easy installation, the right-angle orientation and thru-hole termination method offer versatility in mounting options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace applications. With its compact .61-inch height and 9.4mm width, it provides space-saving solutions without compromising performance. Trust the EMC20DTAN-S189 for seamless board-to-board connectivity in your critical systems.