EMC20DTAN

Heilind Number:SULEMC20DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTAN

Detailed Description

The EMC20DTAN PCB connector, meticulously crafted from durable PBT and Phosphor Bronze materials, boasts impeccable quality and performance. With a 3A amperage rating and 700VAC voltage tolerance, this female connector ensures reliable power transmission in any electronic setup. Featuring two rows of 40 gold-plated Loop Bellow contacts, it guarantees secure and low-resistance connections. Its right-angle orientation and no mounting design make it versatile for various applications. With a wide operating temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact dimensions of 15.49mm in height and 9.4mm in width, along with a 2.54mm pitch, facilitate seamless integration onto PCBs. Ideal for high-reliability systems, the EMC20DTAN is a must-have component in the arsenal of any electronics enthusiast or professional.