EMC20DTBS

Heilind Number:SULEMC20DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTBS

Detailed Description

Introducing the EMC20DTBS, a high-performance Board-To-Board PCB Connector designed for reliable power transmission in electronic devices. With a sturdy construction featuring PBT and Phosphor Bronze material, this connector ensures durability and efficient conductivity. The female, right-angle orientation with side hole mount type offers versatile installation options. Boasting a 3A amperage and 700VAC voltage rating, it guarantees safe and stable power delivery. The gold-plated contact material and termination provide excellent signal integrity and corrosion resistance. With 40 positions and a pitch of 2.54mm, it facilitates seamless connectivity on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Trust the EMC20DTBS for high-quality and high-reliability connections in your electronic designs.