EMC20DTKH-S288

Heilind Number:SULEMC20DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC20DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC20DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC20DTKH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC20DTKH-S288, offers reliable connectivity in electronic assemblies. Featuring a female gender with two rows of contacts, it ensures secure connections. With a clearance hole mount type and card extender termination method, installation is simplified. The contacts, made of phosphor bronze and plated with gold, guarantee efficient signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance performance. With 40 positions and a tail length of 4.45mm, it accommodates multiple connections. The connector's robust construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet high-density solution. Ideal for board-to-board and card edge connections, this product is a vital component in electronic systems, meeting the highest quality standards.