EMC22DRAI

Heilind Number:SULEMC22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRAI

Detailed Description

Introducing the EMC22DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for high-power systems. The dual-row design with 44 positions and through-hole termination method offers secure and stable connectivity. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating smoothly in extreme temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity in harsh environments. Trust the EMC22DRAI for seamless and robust board-to-board connections in your electronic devices.