EMC22DRYI

Heilind Number:SULEMC22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRYI

Detailed Description

The EMC22DRYI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 female contacts, it offers reliable connectivity in a straight orientation. The termination method is through-hole, ensuring secure attachment to the board. Constructed with PBT and phosphor bronze materials, this connector is built to withstand harsh environments. It features gold contact plating, providing excellent conductivity and corrosion resistance. Rated for up to 700VAC and 3A, it meets stringent safety and performance standards. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves space on the PCB. Whether for industrial, aerospace, or telecommunications applications, the EMC22DRYI ensures reliable signal transmission.