EMC22DTBD

Heilind Number:SULEMC22DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DTBD

Detailed Description

Introducing the EMC22DTBD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 44 positions, allowing for versatile connectivity options. Its clearance hole mount and thru-hole termination method make installation easy and secure. The gold-plated contacts and loop bellow design guarantee low contact resistance and high conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on the PCB. Whether for board-to-board or card edge connections, the EMC22DTBD is the perfect choice for your high-reliability applications.