EMC22DTKS-S288

Heilind Number:SULEMC22DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKS-S288

Detailed Description

The EMC22DTKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in various industries including aerospace, defense, and telecommunications. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. The connector's 2-row design with 44 positions allows for efficient connectivity. Its side hole mount type and card extender termination method offer easy installation. Engineered for durability, it boasts a wide operating temperature range of -65 to 125°C. The phosphor bronze contacts with gold plating ensure excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance performance. Measuring .61 inches in height and 9.4mm in width, it is compact yet sturdy. Whether in harsh environments or high-speed data applications, the EMC22DTKS-S288 delivers exceptional reliability.