EMC22DTKS

Heilind Number:SULEMC22DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKS

Detailed Description

The SKU EMC22DTKS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe and stable connectivity. Featuring a gender: Female orientation and 2 rows with a total of 44 positions, it offers ample connectivity options. The contact material, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact connector height of .61 inches and a width of 9.4 mm, it is ideal for space-constrained applications. Whether used in consumer electronics or industrial machinery, the EMC22DTKS ensures high reliability and performance.