| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DCKN |
EMC24DCKN
| Heilind Number: | SULEMC24DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DCKN |
| ECAD Model: |
Specifications
Detailed Description
EMC24DCKN offers a reliable solution for high-performance board-to-board connections. Featuring a sturdy construction of PBT and Phosphor Bronze, this female connector ensures durability in demanding environments. With a low amperage of 3A and a voltage rating of 700VAC, it is suitable for various applications. The two rows of 48 gold-plated contacts guarantee secure and efficient signal transmission. Designed for through-hole mounting, it provides easy installation. The loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industries. Trust in the quality and performance of the EMC24DCKN for your connectivity needs.

