EMC24DRST

Heilind Number:SULEMC24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DRST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DRST

Detailed Description

The EMC24DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 48 gold-plated contacts provide secure and low-resistance connections. The threaded mounting and through-hole termination method guarantee a stable and permanent installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace settings. The straight orientation and compact dimensions make it easy to integrate into circuit boards. Meeting stringent quality standards, this connector is a dependable choice for mission-critical systems.