| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DTMD |
EMC24DTMD
| Heilind Number: | SULEMC24DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC24DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and 48 positions make it versatile for various PCB configurations. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type offers secure mating. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it guarantees stability under extreme conditions. Its 2.54 mm pitch and clearance hole mount type facilitate easy installation. Ideal for industries requiring durable and efficient connectors, the EMC24DTMD is a trusted solution for your connectivity needs.

