| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DTMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEMC24DTMN |
EMC24DTMN
| Heilind Number: | SULEMC24DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC24DTMN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact form factor, this connector features two rows of 48 female contacts, each crafted from durable phosphor bronze and gold-plated for optimal conductivity. The loop bellow contact type ensures secure and reliable connections, while the right-angle orientation offers flexibility in mounting. Operating at a maximum current of 3A and voltage of 700VAC, it meets stringent performance standards. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. With a termination method of thru hole and a tail length of 6.35mm, it guarantees easy and stable installation. The EMC24DTMN is the perfect choice for demanding PCB interconnect applications.

