EMC25DCKS

Heilind Number:SULEMC25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DCKS

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC25DCKS, is a high-performance component designed for reliable power and signal transmission in electronic devices. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity even in demanding applications. Featuring a female gender, two rows, and side hole mount type, it offers versatility in installation. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. With 50 positions and a pitch of 2.54mm, it allows for multiple connections on a PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation, loop bellow contact type, and termination method through hole make it easy to integrate into circuit boards. With a tail length of 4.83mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution for inter-board connections. Ideal for high-reliability applications, the EMC25DCKS is a vital component in ensuring seamless electronic connectivity.