EMC25DREH-S13

Heilind Number:SULEMC25DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DREH-S13

Detailed Description

The EMC25DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, with two rows of 50 positions, this connector offers reliable connectivity in high-density layouts. The clearance hole mount type and card extender termination method ensure easy installation and secure attachment. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation further enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the EMC25DREH-S13 for robust and reliable board-to-board connections in your designs.