EMC25DRMD

Heilind Number:SULEMC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRMD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector ( EMC25DRMD) is a high-performance female connector designed for secure and reliable wire wrap termination in electronic assemblies. With a current rating of 3A and voltage capability up to 700 VAC, it ensures efficient power delivery. Featuring two rows of 50 loop bellow contacts with gold plating, it guarantees excellent conductivity and signal integrity. The connector, with a pitch of 2.54mm and straight orientation, offers easy and precise mating. Its operating temperature range of -65 to 125°C makes it suitable for diverse environments. The gold-plated clearance hole mount type and a tail length of 14.22mm provide robust mechanical support. Ideal for hi-rel applications, this connector is a dependable choice for demanding PCB connectivity needs.