EMC25DRXS

Heilind Number:SULEMC25DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRXS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC25DRXS. This female connector, featuring two rows and a side hole mount type, is designed for high-performance applications. With a contact rating of 3A and voltage capability of 700 VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 50 positions, and 2.54mm pitch offer versatility in PCB assembly. The full bellow contact design provides secure mating. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. The gold termination plating ensures long-term reliability. Ideal for demanding applications in aerospace, defense, and industrial sectors, this connector is a dependable choice for your connectivity needs.