| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DSXS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 25 |
| SKU: | SULEMC25DSXS |
EMC25DSXS
| Heilind Number: | SULEMC25DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC25DSXS. This high-performance connector features a 2.54mm pitch and a straight orientation, with 25 positions for seamless connectivity. Designed for durability, it boasts a full bellow contact type with gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a 3A amperage and 700VAC voltage rating, it meets stringent operational requirements. The connector, with a side hole mount and thru-hole termination method, guarantees easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for various industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, this connector is a versatile solution for your connectivity needs.

