EMC25DTBS

Heilind Number:SULEMC25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTBS

Detailed Description

Introducing the EMC25DTBS, a high-performance board-to-board PCB connector engineered for superior connectivity in demanding applications. With a sleek design featuring two rows of female connectors, this component ensures secure and efficient data transfer. The PBT and Phosphor Bronze construction, along with gold contact plating, guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the requirements of even the most power-intensive systems. The right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54mm and a tail length of 4.57mm, this connector is suitable for various PCB layouts. Its wide operating temperature range of -65 to 125°C makes it ideal for both standard and harsh environments. Trust the EMC25DTBS for seamless and reliable connections in your electronic designs.