EMC25DTBT

Heilind Number:SULEMC25DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTBT

Detailed Description

EMC25DTBT - This high-performance board-to-board connector boasts exceptional durability and conductivity, making it ideal for demanding electronic applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. The dual-row design with 50 positions offers ample connectivity options, while the threaded mount and through-hole termination guarantee secure and stable attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it ensures low contact resistance and long-term reliability. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type allow for efficient space utilization and signal transmission. Measuring at a compact height of 15.49mm and width of 9.4mm, it is perfect for compact PCB layouts. Meeting stringent quality standards, this connector is a top choice for high-reliability applications.