EMC25DTMN

Heilind Number:SULEMC25DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DTMN

Detailed Description

The EMC25DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its right-angle orientation and 2.54mm pitch make it ideal for space-constrained installations. With 50 positions and two rows, it provides ample connectivity options. The thru-hole termination method and .25-inch tail length ensure secure and stable mounting. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, measuring just .61 inches in height and 9.4mm in width, makes it perfect for compact electronic devices. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the EMC25DTMN guarantees exceptional performance and durability.