EMC28DCKD

Heilind Number:SULEMC28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DCKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DCKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC28DCKD. Designed for high-performance connectivity in electronic devices, this female connector features two rows with a pitch of 2.54mm (.1 in) and 56 positions, ensuring seamless PCB integration. Its clearance hole mount type and thru-hole termination method guarantee secure attachment. Crafted with durable materials, the contact material is phosphor bronze with gold plating, offering excellent conductivity and longevity. With an operating temperature range of -65 to 125°C, and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it's compact yet robust. Whether for industrial, aerospace, or telecommunications use, the EMC28DCKD ensures reliable and efficient connectivity, meeting the highest quality standards.