EMC28DCKI

Heilind Number:SULEMC28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DCKI

Detailed Description

The EMC28DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method provide secure and stable attachment to the PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and loop bellow contact type allow for easy and efficient mating. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Ideal for high-reliability applications, the EMC28DCKI is a top choice for engineers seeking premium connectivity solutions.