| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DCKS-S288 |
EMC28DCKS-S288
| Heilind Number: | SULEMC28DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC28DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 56 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring a side hole mount type and card extender termination method, installation is convenient and secure. The connector's female gender and phosphor bronze contact material plated with gold ensure efficient signal transmission, rated up to 3A and 700VAC. Its loop bellow contact type and straddle orientation further enhance signal integrity, while a wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the EMC28DCKSS288 is a space-saving solution for critical electronic systems.

