EMC28DRTN

Heilind Number:SULEMC28DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRTN

Detailed Description

The EMC28DRTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient electrical connections. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The two-row design with 56 positions offers ample connectivity options, while the straight orientation and thru-hole termination method make it easy to install. Operating in a wide temperature range from -65 to 125°C, the connector is ideal for use in harsh environments. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving integration onto PCBs. Whether in industrial, aerospace, or telecommunications applications, the EMC28DRTN delivers superior performance and durability, making it a reliable choice for your connectivity needs.