EMC28DTBI-S189

Heilind Number:SULEMC28DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTBI-S189

Detailed Description

Introducing the EMC28DTBI-S189, a high-performance PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender and two rows of contacts, it offers versatility in board-to-board or card edge connections. The threaded mount type and thru-hole termination method guarantee secure attachment. Each contact is made of Phosphor Bronze and plated with gold, providing excellent conductivity. With an amperage rating of 3A and a voltage withstand of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation further enhance its functionality. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-term durability. Classified under hi-rel connectors, the EMC28DTBIS189 is a top choice for critical systems.