EMC28DTKI

Heilind Number:SULEMC28DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DTKI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, part number EMC28DTKI. This high-performance connector, featuring a female gender with two rows of contacts, offers reliable connectivity in demanding applications. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. The 2.54mm (.1 in) pitch and 700VAC voltage rating make it suitable for various electronic systems. The contact type is Loop Bellow, providing flexibility in connection. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 56 positions and a tail length of 4.83mm (.19 in), it accommodates multiple connections efficiently. The compact design, with dimensions of .61 in height and 9.4mm (.37 in) width, saves space on the PCB. Gold termination plating enhances performance and longevity. Classified under high-quality Board To Board PCB Connectors and Card Edge Connectors, the EMC28DTKI guarantees reliable signal transmission. Whether in industrial machinery, aerospace systems, or telecommunications equipment, this connector meets stringent requirements for connectivity. Trust in its superior build and performance, with the assurance of quality and precision. Elevate your electronic designs with the EMC28DTKI connector.