EMC28DTKN

Heilind Number:SULEMC28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DTKN

Detailed Description

Introducing the EMC28DTKN, a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. This female connector, featuring PBT and Phosphor Bronze construction, ensures durability and signal integrity even in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent operational requirements. The 2-row design with 56 positions offers ample connectivity options. Gold-plated contacts and loop bellow contact type guarantee low contact resistance and enhanced conductivity. With a straight orientation and no mounting requirement, installation is simple. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. At a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Trust the EMC28DTKN for secure and efficient board-to-board connections.