EMC30DCKD

Heilind Number:SULEMC30DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DCKD

Detailed Description

Introducing the EMC30DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows and 60 positions, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Gold contact plating guarantees optimal signal transmission, while a voltage rating of 700 VAC and amperage of 3 A suit a variety of power requirements. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. With a compact size of 9.4mm in width and 15.49mm in height, it saves space without compromising performance. Trust the EMC30DCKD for seamless interconnections in your PCB designs.