EMC30DRMN

Heilind Number:SULEMC30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRMN

Detailed Description

The EMC30DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a gender of female and two rows of 60 positions each, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee secure and low-resistance connections. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The connector's straight orientation, loop bellow contact type, and 2.54mm pitch make it suitable for precise and efficient PCB layouts. With a wide operating temperature range of -65 to 125°C, it is ideal for use in varied industrial settings. The connector's compact size, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Overall, the EMC30DRMN is a top choice for high-reliability applications in sectors such as aerospace, defense, and telecommunications.