EMC30DRSS

Heilind Number:SULEMC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULEMC30DRSS

Detailed Description

The EMC30DRSS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a pitch of 2.54mm, this connector features two rows with a total of 60 positions, making it ideal for dense PCB layouts. The female connector, made of durable PBT and phosphor bronze materials, is rated for an amperage of 3A and a voltage of 700VAC, ensuring safe and stable power transmission. Its gold-plated contacts offer excellent conductivity and corrosion resistance. The termination method of Thru Hole with side hole mounting provides secure attachment to the PCB. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 4.83mm and a compact height of 15.49mm, the EMC30DRSS is a reliable solution for your connectivity needs in demanding environments.