| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC30DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEMC30DRTN |
EMC30DRTN
| Heilind Number: | SULEMC30DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC30DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC30DRTN, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a compact form factor and two rows of 30 positions each, this female connector offers reliable connectivity in space-constrained environments. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent signal transmission and durability. The 2.54mm pitch and straight orientation make it easy to integrate into your PCB layout. Rated for 700VAC and 3A, it meets stringent safety and performance standards. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The EMC30DRTN is the perfect choice for mission-critical systems that require dependable and high-speed data transfer.

