EMC30DSXS

Heilind Number:SULEMC30DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC30DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC30DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC30DSXS

Detailed Description

Introducing the EMC30DSXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a single row layout with 30 positions spaced at a 2.54mm pitch, it ensures efficient signal transfer. The Thru Hole termination method and gold-plated contacts guarantee secure and durable connections even in demanding environments. With a straight orientation and a low-profile design, it is ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and commercial applications. Trust the EMC30DSXS for your connectivity needs, where quality and performance meet seamlessly.