EMC31DRMI-S288

Heilind Number:SULEMC31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC31DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC31DRMI-S288. This female connector boasts a robust amperage rating of 3A and features two rows for efficient connectivity. With a threaded mount type and card extender termination method, installation is secure and straightforward. Crafted with high-quality phosphor bronze contacts plated in gold, it ensures reliable signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Utilizing loop bellow contact type and straddle orientation, it offers a stable connection for 62 positions. The 13.84mm tail length accommodates easy soldering, while the operating temperature range of -65 to 125°C guarantees performance in diverse environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful. Perfect for high-precision electronics, it's a vital component for any PCB assembly project.