EMC31DRMN

Heilind Number:SULEMC31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC31DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC31DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULEMC31DRMN

Detailed Description

Introducing the EMC31DRMN, a high-quality female board-to-board PCB connector designed for optimal performance and durability in electronic applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows and 62 positions, it offers ample connectivity options. The termination method is wire wrap, and the contacts are gold-plated phosphor bronze, guaranteeing efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, the connector is suitable for various environments. Its straight orientation and 2.54mm pitch make it easy to integrate into PCB designs. With a tail length of 14.22mm and a compact size of 9.4mm x 15.49mm x 15.49mm, it saves space without compromising functionality. Ideal for use in industrial and commercial electronics, the EMC31DRMN is a reliable solution for your connectivity needs.